CUI Inc SMI6D AC-DC Power Supplies
CUI Inc SMI6D AC-DC Power Supplies provide up to 6W continuous power and offer Department of Energy (DoE) Level VI efficiency. These CUI AC-DC power supplies feature interchangeable AC blades and a universal input voltage range. The UL/cUL and CE safety-approved SMI6D offers less than 0.1W no-load power consumption and provides over-voltage, short-circuit, and over-current protection.
Features
- Up to 6W continuous power
- DoE Level VI efficiency
- Interchangeable AC blades
- <0.1W no-load power consumption
- Universal input voltage range
- Limited Power Source (LPS) rated
- Over-voltage, short-circuit, and over-current protection
- UL/cUL and CE safety approvals
- Certified to UL/EN/IEC 62368-1
Applications
- Low-power consumer electronics and portable electronics
- ITE equipment
- Globally deployed products
Specifications
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz input frequency range
- 5.0VDC to 12.0VDC output voltage range
- 0.5A to 1.2A maximum output current range
- 100mVp-p to 150mVp-p ripple and noise range
- Up to 78.88% typical efficiency level
Accessories
Dimensions
Đã phát hành: 2026-02-19
| Đã cập nhật: 2026-03-12