CUI Inc SUA-A & SUA-C USB Adapters
CUI Inc SUA-A and SUA-C USB Adapters provide an effective solution for passive power connection for alternate USB types. The SUA-A adapters enable the USB-A plug to connect to USB-C™ receptacle, and the SUA-C adapters enable the USB-C™ plug to connect to the USB-A receptacle. These adapters feature 2Ω maximum insulation, 3.5A maximum current, and 10MΩ resistance (300VDC for 1ms maximum).Features
- Passive power connection
- Available in black or silver color
- SUA-A:
- USB-A receptacle to USB-C plug
- Enables USB-A plug to connect to USB-C receptacle
- Connects USB-C power to USB-A power
- SUA-C:
- USB-C receptacle to USB-A plug
- Enables USB-C plug to connect to USB-A receptacle
- Connects USB-A power to USB-C power
SUA-A Mechanical Diagram
SUA-C Mechanical Diagram
Additional Resources
Đã phát hành: 2024-10-09
| Đã cập nhật: 2024-10-21