CUI Inc SWI60C AC-DC Wall-Mount Adapters

CUI Inc SWI60C AC-DC Wall-Mount Adapters are fixed-blade power supplies with European or North American plugs. The CUI Inc SWI60 AC-DC Adapters provide 3A power up to 60W via USB Type-C® Power Delivery (PD), providing the user with one power supply and multiple output voltage options. CUI Inc SWI60C AC-DC Wall-Mount Adapters feature a universal input voltage range, <0.21W no-load power consumption, and protection from overvoltage, overcurrent, and short circuits.

Features

  • SWI60C-E (fixed-blade European plug)
  • SWI60C-N (fixed-blade North American plug)
  • Up to 60W continuous power
  • USB-C power delivery
  • Meets Ecodesign 2019/178 (SWI60C-E)
  • Meets DoE Level VI efficiency (SWI60C-N)
  • Universal input voltage range
  • <0.21W no-load power consumption
  • Overvoltage, overcurrent, and short-circuit protections
  • UL 62368 certified
  • PD 3.0 compliant
  • Black or white versions, with or without USB-C cords

Applications

  • Handheld mobile phones
  • Tablets
  • Keyboards and mice
  • Headphones and earbuds
  • Portable speakers
  • Headsets
  • Handheld video game consoles
  • E-readers
  • Digital cameras
  • Portable navigation systems

Specifications

  • 5VDC to 20VDC output voltage range
  • 3A maximum output current
  • 15W to 60W output power range
  • 150mVp-p to 200mVp-p maximum ripple and noise
  • Up to 88% typical efficiency
Đã phát hành: 2022-08-04 | Đã cập nhật: 2025-04-25