CUI Inc TJ-100 Encapsulated AC/DC Power Supplies
CUI Inc TJ-100 Encapsulated AC/DC Power Supplies feature a compact 17mm board-mount package with a 100W continuous output power rating. The power supplies are fully encapsulated and offer a universal 90VAC to 264VAC input voltage range. The TJ-100 series delivers an extended peak power rating and operates within a -40°C to +85°C operating temperature range. CUI Inc TJ-100 Encapsulated AC/DC Power Supplies are ideal for various applications, including instrumentation, telecom, and industrial controls.Features
- Universal input voltage range
- Extended peak power rating
- Optional heatsink or baseplate cooling
- 17mm low-profile PCB through-hole package
- UL/EN/IEC 62368-1 certified
- CISPR32/EN55032 Class B
- Protections
- SCP
- OVP (output)
- OCP
- OTP
- UVP (input)
Applications
- Instrumentation
- Telecom
- Power
- Industrial controls
Specifications
- 12VDC to 48VDC output voltage range
- 90VAC to 264VAC input voltage range
- 2.1A to 8.4A max output current range
- 1.5A max input current rating
- 100W max output power rating
- 0.5W max no load power consumption
- 2100μF to 8400μF capacitive load range
- 110kHz switching frequency
- 120mVp-p to 300mVp-p ripple and noise
- 94% nominal efficiency
- -40°C to +85°C operating temperature range
- -40°C to +100°C storage temperature range
Mechanical Drawing [mm]
Đã phát hành: 2024-05-29
| Đã cập nhật: 2024-06-18