CUI Inc VOF-65G & VOF-85G Internal AC-DC Power Supplies

CUI Inc VOF-65G and VOF-85G Internal AC-DC Power Supplies provide 65W and 85W internal power supplies with a universal 90VAC to 264VAC input voltage range. These power supplies are available in a compact size, with high power density and low no-load power consumption. The VOF-65G and VOF-85G power supplies are certified to IEC/EN/UL 62368-1 and support a wide operating temperature range of -20°C to 70°C. These power supplies include protection features like overvoltage, overtemperature, overcurrent, and short-circuit protection.

Features

  • Universal input 90VAC to 264VAC, 47Hz to 63Hz
  • High efficiency up to 90%
  • 40W to 65W with natural convection and 50W to 85W with 10 CFM forced air cooling (VOF-85G series) 
  • Compact size and high power density
  • Low no-load power consumption:
    • <0.21W - VOF-65G
    • <0.150W - VOF-85G
  • Certified to IEC/EN/UL 62368-1
  • -20°C to 70°C (with derating) operating temperature range
  • Class I and Class II applications
  • Overvoltage, overtemperature, overcurrent, and short-circuit protection
  • FCC part 15 Class B

Temperature Derating Curve

Performance Graph - CUI Inc VOF-65G & VOF-85G Internal AC-DC Power Supplies

Dimension Diagram

Mechanical Drawing - CUI Inc VOF-65G & VOF-85G Internal AC-DC Power Supplies
Đã phát hành: 2025-10-07 | Đã cập nhật: 2025-11-04