CUI Inc Medical Power Supply Solutions
CUI Inc Medical Power Supply Solutions include internal/external power supplies and adapters with IEC 60601-1 Safety Certification for 2x MOPP applications and 4th edition EMC requirements. These devices offer high power density and energy efficiency in a compact package. CUI Inc medical internal/external power supplies and adapters are ideal for diagnostic, home healthcare, and dental applications where space is limited and minimizing energy consumption is a priority.Features
- External power supplies and adapters
- IEC 60601-1-2 4th edition certified for 2x MOPP applications
- No-load power consumption as low as 0.075W
- Horizontal and vertical wall mount orientations
- Universal input voltage range
- Overvoltage, overcurrent, and short-circuit protection
- Internal power supplies
- 20W to 550W range
- IEC 60601-1 certified for 2x MOPP applications
- Power densities as high as 30W/in3
- No-load power consumption as low as 0.3W
- Open-frame and metal-enclosed packages
Applications
- Diagnostic equipment
- Medical monitoring devices
- Laboratory instruments
- Home patient care
- Dental care
- CT scanners
- Ultrasound
- Blood analysis devices
- Blood pressure monitors
- Medical beds
- ECGs
Videos
Đã phát hành: 2022-02-04
| Đã cập nhật: 2024-11-07