CUI Inc PEME2-D DC-DC Converters
CUI Inc PEME2-D DC-DC Converters offer a 2W isolated output rating, 3000VDC isolation, and an extended temperature range. These converters feature continuous short-circuit protection, a no-load input current as low as 8mA, and a single or dual unregulated output design. Designed to meet EN/BS EN 62368, these converters are UL 62368 approved and operate in a -40°C to +105°C temperature range. CUI Inc PEME2-D DC-DC Converters feature a 4.5VDC to 26.4VDC input voltage range, 2W maximum output power, and up to 86% efficiency.Features
- Single/dual unregulated output
- Continuous short-circuit protection
- Extended temperature range
Applications
- Industrial
- Consumer
- Telecom space
Specifications
- 2W isolated output rating
- 3000VDC isolation rating
- -40°C to +105°C temperature range
- 4.5VDC to 26.4VDC input voltage range
- 2W maximum output power
- Up to 86% efficiency
- UL 62368 approved
- Designed to meet EN/BS EN 62368
Đã phát hành: 2023-11-03
| Đã cập nhật: 2023-12-12