CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters
CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters offer single- and dual-output models with wide 4:1 input ranges, high efficiency up to 88%, and a -40°C to +85°C operating temperature range. The VAQE6W series is available in a board-mount package, while the PQDE6W series includes board-mount, chassis-mount, and DIN-rail versions. CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters include input undervoltage, overvoltage, and overcurrent protection.Features
- Board-mount, chassis-mount, and DIN-rail packages
- High efficiency up to 88%
- Single- and dual-output models
- 4:1 wide input range
- Input undervoltage, overvoltage, and overcurrent protection
- -40°C to +85°C operating temperature range
Application Circuit
Datasheets
Đã phát hành: 2018-04-11
| Đã cập nhật: 2022-12-31