CUI Inc PQS075-S Isolated DC-DC Converters

CUI Inc PQS075-S Isolated DC-DC Converters offer 0.75W of isolated input with improved efficiency, higher isolation, and superior thermal performance. These low power converters offer efficiency up to 74%, a single regulated output, 1500VDC isolation, and continuous short circuit protection. The converters are available in a 4-pin SIP package and feature an ultra-wide -40°C to +85°C operating temperature range. CUI Inc PQS075-S Isolated DC-DC Converters are ideal for high volume industrial, consumer, and telecom applications.

Features

  • 0.75W isolated output
  • Single regulated output
  • Up to 74% high efficiency
  • Continuous short circuit protection
  • 1500VDC isolation
  • EN62368 approved
  • Meets UL62368 standards

Applications

  • Industrial
  • Consumer
  • Telcom
Đã phát hành: 2020-09-09 | Đã cập nhật: 2022-03-11