CUI Inc SDM65-U AC-DC Power Supplies

CUI Inc SDM65-U AC-DC Power Supplies feature up to 65W of continuous power and meet DoE Level VI efficiency in a compact package. These devices include overvoltage and short-circuit protection, an LED indicator, and a universal input voltage range. CUI Inc SDM65-U AC-DC Power Supplies operate in a 0°C to +40°C temperature range and include UL/cUL, TUV (60601-1), and PSE safety approvals.

Features

  • Meets DoE Level VI efficiency
  • Compact size
  • Overvoltage and short-circuit protections
  • LED indicator
  • Universal input voltage range
  • UL/cUL, TUV (60601-1), and PSE safety approvals

Specifications

  • Up to 65W of continuous power
  • <0.21W no-load power consumption
  • 12VDC to 48VDC output voltage range
  • 90VAC to 264VAC voltage range
  • 47Hz to 63Hz frequency range
  • 119mm x 60mm x 36mm dimensions
  • 0°C to +40°C operating temperature range

Mechanical Drawing

Mechanical Drawing - CUI Inc SDM65-U AC-DC Power Supplies
Đã phát hành: 2019-06-26 | Đã cập nhật: 2023-09-29