CUI Inc SMM6 Wall-Mount AC Adapters
CUI Inc SMM6 Wall-Mount AC Adapters are designed with interchangeable AC blades and comply with medical safety standards. These compact adapters are customizable and meet DoE level-VI efficiency. CUI Inc SMM6 Wall-Mount AC Adapters feature a universal input voltage ranging from 90VAC to 264VAC and offer up to 6W of continuous power. The series meets UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approvals.Features
- Compact size
- Up to 6W of continuous power
- Interchangeable AC blades (North America, Europe, UK, and China)
- Customizable design
- 90VAC to 264VAC universal input voltage range
- 5VDC to 12VDC single regulated output voltage range
- 0°C to +40°C operating temperature range
- 57mm x 39mm x 34mm dimensions
- Accessories include SMI add-on blades for use in multiple regions
- Meets DoE level-VI efficiency
- UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approvals
SMI Add-on Blades
Videos
Mechanical Drawing
Đã phát hành: 2019-08-23
| Đã cập nhật: 2024-05-20