CUI Inc SWC Wall Plug Power Adapters

CUI Inc SWC Wall Plug Power Adapters feature an integrated USB Type-C™ connector and USB power delivery (PD) compliance for quick charging applications. These compact devices are available in black or white with up to 27W of continuous power and a 90VAC to 264VAC input voltage range. CUI Inc SWC Wall Plug Power Adapters are DoE Level VI compliant.

Features

  • Up to 27W continuous power
  • Black or white case
  • Supports fast charging applications
  • DoE Level VI compliant
  • <0.075W no-load power consumption
  • Compact design
  • Universal input voltage range
  • Integrated USB Type-C connector
  • USB PD 3.0
  • UL/cUL and PSE safety approvals
  • Class II construction

USB-C Pin Connection Diagram

Chart - CUI Inc SWC Wall Plug Power Adapters
Đã phát hành: 2018-10-05 | Đã cập nhật: 2022-12-31