CUI Inc SWM6 AC-DC Medical Power Supplies
CUI Inc SWM6 Medical AC-DC Power Supplies provide up to 6W continuous power and come with medical 60601-1-2 4th edition EMC safety approvals. These power supplies operate from a 90VAC to 264VAC universal input voltage range and include overvoltage (OVP) and short-circuit protection (SCP). The Class II construction is designed for 2 x MOPP applications. CUI Inc SWM6 Medical AC-DC Power Supplies are available in several variants: SWM6-N, SWM6-N-USB, SWM6-E, and SWM6-E-USB. The SWM6-N and SWM6-N-USB modules satisfy European standards and offer <0.1W no load power consumption. The SWM6-E and SWM6-E-USB power supplies fulfill North American standards and provide <0.075W no-load power consumption.
Features
- Up to 6W continuous power
- Universal input voltage range
- OVP and SCP
- Medical 60601-1-2 4th edition EMC safety approvals
- Designed for 2 x MOPP applications
- Class II construction
- No-load power consumption
- <0.1W (SWM6-N and SWM6-N-USB)
- <0.075W (SWM6-E and SWM6-E-USB)
Đã phát hành: 2019-05-27
| Đã cập nhật: 2026-03-11