CUI Inc VOF-150D AC-DC Power Supplies
CUI Inc VOF-150D AC-DC Power Supplies offer a 150W continuous output power rating, a 2" x 4" footprint, and up to 94% efficiency. VOF-150D power supplies meet safety class I or II, class A/B conducted and radiated emissions, and are certified to EN/IEC/UL 62368-1. Additional features include an adjustable output voltage and multiple protections, including overcurrent, short-circuit, and overvoltage. CUI Inc VOF-150D AC-DC Power Supplies are suitable for space-constrained industrial, telecom, and IT equipment applications.Features
- Adjustable output voltage
- Overcurrent protection
- Short-circuit protection
- Overvoltage protection
Applications
- Space-constrained equipment
- Industrial
- Telecom
- IT
Specifications
- 150W natural convection continuous output power
- 180W peak power for 5s, 10% duty cycle
- 2" x 4" footprint
- 5000m operating altitude
- 12VDC to 48VDC output voltage range
- 480mVp-p maximum ripple and noise rating
- Up to 94% efficiency
- -40°C to +80°C ambient operating temperature, with derating
- Safety class I or class II
- Certified to EN/IEC/UL 62368-1
- Class A/B conducted and radiated emissions
Block Diagram
Electrical Block Diagram
Additional Resources
Đã phát hành: 2025-01-20
| Đã cập nhật: 2025-02-20