CUI Inc VSxU-120C/150C Chassis-Mount AC-DC Power Supplies

CUI Inc. VSxU-120C/150C Chassis-Mount AC-DC Power Supplies are compact power supplies featuring active power factor correction and 120W or 150W continuous power in a universal 90VAC to 264VAC input range. These commercial-grade power supplies are available with single, dual, or triple outputs in either an open or U-frame package with over-current, over-voltage, and short circuit protection. The VSxU-120C/150C Chassis-Mount AC-DC Power Supplies are ideal for industrial and information/communication technology (ICT) applications. The VSxU-120C/150C devices also meet the 62368 safety standard.

Features

  • Up to 120W or 150W continuous power (depending on model)
  • Universal 90VAC to 264VAC input range
  • Active power factor correction
  • IEC/EN/UL 62368 certified
  • Over-voltage, over-current, and short circuit protection
  • Single, dual, or triple output options
  • Chassis mount
  • Open or U-frame options
  • Commercial-grade
  • Class B emissions (150W versions only)
  • RoHS and REACH compliant

Applications

  • Industrial
  • Information/communication technology

Specifications

  • 5VDC to 48VDC output voltage range
  • 0.8A to 22.0A maximum output current range
  • 110W to 150W maximum output power range
  • 50mVp-p to 300mVp-p maximum ripple and noise range
  • 70% to 86% efficiency range
  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range
  • 0.72A to 2.0A input current range
  • 37A to 100A input inrush current range
  • 0.95 to 1.0 power factor correction at 240VAC, full load
  • 1% maximum line regulation
  • 5% maximum load regulation
  • Isolation voltages
    • 4242VDC from input to ground
    • 2121VDC  from input to earth ground
  • 0.75mA leakage current at 240VAC, full load
  • Temperature ranges
    • 0 to +70°C operating
    • -40°C to +85°C storage
  • 0% to 95% relative humidity range
Đã phát hành: 2021-09-20 | Đã cập nhật: 2022-03-11