Cynergy3 / Sensata FSU Flow Detection Switches
Cynergy3 / Sensata FSU Flow Detection Switches offer a 25V maximum switching power rating, 0.6A switching current, and 240VAC switching voltage. These switches feature a design that is based around a moving magnet and a fixed reed switch with a low flow restriction. FSU switches have industry-standard process connection sizes (push-fit or NPT thread) that provide a quick and reliable method of installation. Cynergy3 / Sensata FSU Flow Detection Switches are ideal for industrial washers and garment cleaners.Features
- 1/2" and 3/4" NPT thread connections
- 1/2" and 3/4" push-fit connections
- Low-flow versions available
- Pressure up to 10 bar
Applications
- Industrial washers
- Garment cleaners
Specifications
- 25VA maximum switching power
- 240VAC maximum switching voltage
- 120VDC maximum switching voltage
- 0.6A maximum switching current
- -20°C to +85°C temperature range
Đã phát hành: 2021-03-29
| Đã cập nhật: 2022-11-03