Dailywell 2M Sub-Miniature Toggle Switches
Dailywell 2M Sub-Miniature Toggle Switches are offered in both SPDT and DPDT with multiple actuator, bushing, and termination options. Features include a contact rating of up to 3A, an operating temperature range of -40°C to +85°C, and 1000MΩ minimum insulation resistance. Dailywell 2M Sub-Miniature Toggle Switches are suitable for telecommunications, instrumentation, and medical equipment.Specifications
- Materials
- Diallyl phthalate (DAP) case, UL 94V-0 rated
- Chrome-plated brass actuator
- Nickel-plated brass or zinc bushing
- Stainless steel housing
- Tin-plated brass switch support
- Silver or gold plated brass or copper alloy terminal/contact
- 30,000 make-and-break cycles
- 20mΩ maximum initial contact resistance at 2VDC to 4VDC, 100mA for both silver and gold-plated contacts
- 1000MΩ minimum insulation resistance
- 1000Vrms minimum dielectric strength at sea level
- -40°C to +85°C operating temperature range
Applications
- Telecommunications
- Instrumentation
- Medical equipment
Đã phát hành: 2019-12-26
| Đã cập nhật: 2023-05-23