DB Unlimited Dynamic Micro Speaker

DB Unlimited Dynamic Micro Speaker is a flush mount type dynamic rectangular speaker and comes with a sound pressure level of 93dB (at 10cm). The dynamic micro speaker incorporates a resonant frequency of 850Hz and operates at a frequency range of 850Hz to 10,000Hz. This dynamic speaker operates at a maximum power of 1.5W and a temperature range from −30°C to +70°C. DB Unlimited Dynamic Micro Speaker is made of polymer cone material and weighs 1.4g. Typical applications include safety, security, medical, transportation, and consumer devices.

Features

  • SMD/SMT termination style
  • Polymer cone material
  • Flush mount type
  • RoHS compliant

Specifications

  • 8Ω impedance
  • 15mm x 11mm x 2.5mm dimensions 
  • 93dB sound pressure level
  • 850Hz resonant frequency
  • 850Hz to 10,000Hz frequency range
  • 1W nominal power
  • 1.5W maximum power
  • 1.4g weight
  • -40°C to +85°C storage temperature
  • -30°C to +70°C operating temperature

Dynamic Micro Speaker Mechanical Drawing

Mechanical Drawing - DB Unlimited Dynamic Micro Speaker
Đã phát hành: 2018-04-26 | Đã cập nhật: 2022-10-07