Deepwave Digital AIR7101 Artificial Intelligence Radio-Transceiver
Deepwave Digital AIR7101 Artificial Intelligence Radio-Transceiver (AIR-T) is a high-performance Software-Defined Radio (SDR) seamlessly integrated with state-of-the-art deep learning hardware. This RF module combines the AD9371 RFIC transceiver and reprogrammable Xilinx 7 FPGA with fast USB 3.0 connectivity. The AIR-T module offers a 300MHz to 6GHz continuous frequency coverage range and integrates three digital processors such as FPGA, GPU, and CPU. The AIR-T module functions with 22W power and comes with a Mini-ITX form factor.The Deepwave Digital AIR7101 is available with (AIR7101-B) or without (AIR7101-A) an aluminum enclosure. The enclosure measures 192mm x 182mm x 79mm (7.5" x 7.2" x 3.1"), and the power button illuminates blue when the system is on. All RF ports are brought to the front panel for ease of use, and all computer peripheral connections are brought to the rear.
Features
- Software-defined radio:
- Analog Devices 9371 2x2 MIMO transceiver
- 2 x RX channels
- 2 x TX channels
- Auxiliary RX channels:
- Observation
- Sniffer
- Analog Devices 9371 2x2 MIMO transceiver
- NVIDIA Jetson TX2 for processing:
- 256 NVIDIA core integrated GPU
- Six CPU cores:
- Dual-core NVIDIA Denver2
- Quad-core Arm® Cortex®-A57
- 8GB CPU/GPU shared memory
- Xilinx Artix-7 FPGA:
- 75k logic cells
- Connectivity:
- USB 2.0 and 3.0
- 1Gig Ethernet
- HDMI display port
- High-speed digital I/O (GPIO/UART)
- 1PPS and 10MHz reference input
- External LO input
- Storage:
- 32GB of on-board storage
- External USB
- SATA
- SD card
- Software:
- SD card w/ Ubuntu 16.04
- SoapySDR - Port existing GNU Radio applications within minutes
- Custom GNU Radio blocks to easily deploy your neural network or high-performance applications
- Build your custom software using our hardware drivers
- Python or C++ to easily program the GPU
- Physical:
- Form factor:
- Mini-ITX
- Power:
- 22W
- Form factor:
Kit Contents
- AIR-T board
- Four MCX-to-SMA cables
- SD card with customized Ubuntu OS and software
- Getting started tutorial
- Power supply
Videos
Mechanical Drawing
Block Diagram
Đã phát hành: 2020-02-25
| Đã cập nhật: 2024-04-18