Delta Electronics / Power ADP 12VDC/19VDC Power Adapters
Delta Electronics ADP 12VDC and 19VDC Power Adapters are designed to protect against over-voltage, overloads, over-temperature, and short circuits. The ADP adapters offer Energy Star Compliance (Level VI), IT safety approvals, and 100k hours of MTBF. The ADP 19VDC adapters also provide a low leakage current.Features
- Energy Star Compliance (Level VI)
- IT safety approvals
- 100k-hours MTBF
- Low Leakage Current (19VDC models)
- Up to 85% efficiency
- Protections
- Over-voltage
- Load
- Temperature
- Short circuit
Specifications
- Input
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz input frequency range
- 1A to 2A maximum input current range
- Output
- 11.4V to 12.6V or 18.05V to 19.95V output voltage ranges
- 0 to 5.5A output current range
- Operating temperature range options
- 0 to +40°C
- -20°C to +45°C
Đã phát hành: 2016-02-15
| Đã cập nhật: 2022-03-11