Delta IA ASDA-B3 Standard Delta Servo Systems

Delta IA ASDA-B3 Standard Delta Servo Systems provide high tolerance and stable operation with high-precision motion control functions. These systems create a highly efficient, user-friendly operation environment while optimizing production efficiency and output value. The units support 24-bit incremental and absolute encoders and offer EtherCAT communication speeds up to 8Khz, and motor speeds up to 6000rpm with 350% maximum torque. Other features include auto-tuning, improved stability, and embedded safe torque off (STO) safety integrity level 2 (SIL2). Delta IA ASDA-B3 Standard Delta Servo Systems come with advanced motor control functions such as gain adjustment, system modeling, and vibration suppression.

Features

  • High responsiveness and excellent performance shorten settling time by 40% (compared to previous models)
  • Supports 24-bit incremental and absolute encoders
  • Motor speed up to 6000rpm and 350% maximum torque
  • User-friendly graphic interface
  • Advanced functions: gain adjustment function, system analysis interface, vibration suppression, and system modeling function
  • Embedded STO SIL2
  • EtherCAT communication speed up to 8Khz

Applications

  • Machine tools
  • Industrial robots
  • Printing
  • Packaging
  • Textiles
  • Warehousing
  • Medical

Videos

24-bit Absolute Encoder

Delta IA ASDA-B3 Standard Delta Servo Systems
Đã phát hành: 2023-11-15 | Đã cập nhật: 2026-02-03