Delta Electronics CliQ VA DIN Rail Power Supplies
Delta Electronics CliQ VA DIN Rail Power Supplies feature an integrated LCD display that monitors output current, voltage, peak current, and PSU temperature. The CliQ VA series display module offers three key functionalities. First functionality is a Display Mode that will scroll through values such as output voltage, output current, cap life expectancy, and (power supply unit) PSU temperature. The second available functionality is a Maintenance Alarm Setting that allows the user to set a pre-determined maintenance alarm before the power supply reaches the end of its expected cap life. The third functionality is Error Mode which will display the type of error if the PSU enters and recover from OVP, OLP, SCP, or OTP mode. This enables the user to quickly identify the cause of any abnormalities.The Delta Electronics CliQ VA series offers 24V output in three power ratings: 120W (DRV-24V120W1PN), 240W (DRV-24V240W1PN), and 480W (DRV-24V480W1PN). The devices have a wide operating temperature range of -25°C to +70°C, providing full power up to +60°C at 5000m or 16,400 ft. altitude. Additional features include a power boost of 150% for 5 seconds and advanced power boost (APB) that ensures the system continues operation when there is a large inrush current due to a faulty load in a multiple load operation.
Features
- Universal AC input voltage range
- LCD display monitoring output current, voltage, peak current, and PSU temperature
- Lifetime expectancy monitoring and alarm signal
- Built-in active PFC with up to 94% efficiency
- Power boost of 150% for 5s
- APB for breaking the fuse
- DC OK contact and LED indicator for DC OK/overload
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
Videos
Đã phát hành: 2019-11-05
| Đã cập nhật: 2023-09-05