Delta Electronics / Fans Consumer Fans

Delta Electronics / Fans Consumer Fans are specially engineered for high-temperature applications such as projectors, laser projection TVs, projection robots, and projection smart speakers. These fans feature a sleeve bearing system, a wide speed control range, and low noise levels. Delta Electronics Consumer Fans are designed to last, providing a long life of 50,000 hours.

Features

  • High operating temperature
  • Wide speed control range
  • Low noise
  • Long life - 50,000 hours

Applications

  • Projectors
  • Laser projection TVs
  • Projection robots
  • Projection smart speakers

AUB Series

Delta Electronics / Fans Consumer Fans

BUB Series

Delta Electronics / Fans Consumer Fans
Đã phát hành: 2022-06-16 | Đã cập nhật: 2022-07-06