Delta Electronics E48SK Eighth-Brick DC/DC Power Module

Delta Electronics E48SK DC/DC Power Module features 450W output power and efficiency of up to 96% in an eighth-brick package. This device is fully protected and offers a 36V to 75V input voltage range, 10.8V to 12V output voltage at 37.5A, and 2250VDC isolation. The series provides optional negative/positive remote on/off and optional PMBus pins. Applications for Delta Electronics E48SK DC/DC Power Module include optical transport, data networking, communications, and servers.

Features

  • Typical efficiency of up to 96%
  • PMBus communication
  • Remote on/off
  • Monotonic and pre-bias startup
  • No minimum load required
  • 2250VDC isolation
  • Full protection
    • Input undervoltage (UVP)
    • Output overvoltage (OVP)
    • Overcurrent (OCP)
    • Overtemperature (OTP)

Applications

  • Optical transport
  • Data networking
  • Communications
  • Servers

Specifications

  • 450W output power
  • 36VIN to 75VIN input voltage range
  • 10.8V to 12V output voltage at 36.5A

Schematic

Delta Electronics E48SK Eighth-Brick DC/DC Power Module
Đã phát hành: 2020-10-05 | Đã cập nhật: 2024-04-18