Delta Electronics GFM / PFM Three-Phase Brushless DC Fans
Delta Electronics GFM / PFM Three-Phase Brushless DC Fans integrate optimized blade design and advanced electrical drives to achieve high operating efficiency (up to 40%) and low vibration. Delta Electronics GFM and PFM fans are powered by three-phase motors and advanced electrical drives to lower start-up noise and ripple current. These fans feature an optimized blade design for up to 40% efficiency. Typical applications include data centers and servers.Features
- High efficiency
- Lower rotating vibration
- Optimized blade design
- Advanced FETs / Drivers for lower start up voltage and ripple current
Applications
- Data centers
- Servers
View Results ( 6 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Chiều rộng | Độ sâu | Chiều cao | Tốc độ | Định mức công suất |
|---|---|---|---|---|---|---|
| GFM0412SS-DE1PB7Q | ![]() |
56 mm | 38 mm | 40 mm | 19250 RPM | 16.8 W |
| GFC0812DW-SM00B7P | ![]() |
80 mm | 80 mm | 80 mm | 12000 RPM | 62.4 W |
| PFM1412DEB7V | ![]() |
140 mm | 38 mm | 140 mm | 6500 RPM | 56.4 W |
| PFM0812HE-01BFY | ![]() |
80 mm | 38 mm | 80 mm | 16300 RPM | 62 W |
| GFM0812DS-SMB7R | ![]() |
80 mm | 56 mm | 80 mm | 12500 RPM | 34.56 W |
| PFM0612XHEB7T | ![]() |
60 mm | 38 mm | 60 mm | 18500 RPM | 16.56 W |
Đã phát hành: 2017-01-18
| Đã cập nhật: 2022-03-11