Delta Electronics H60SB Non-Isolated DC/DC Converters

Delta Electronics H60SB Non-Isolated DC/DC Converters solve for applications where a regulated output voltage (adjustable) is needed from a widely varied input voltage source. These converters have an adjustable output current limiting function that supports a battery-charging circuit. H60SB converter modules provide a single output voltage which is adjusted over a wide range (0 to 60VDC). The input voltage range is 9VDC to 60VDC, and the output current is up to 50A. The peak efficiency of this standard half-brick DC-DC converter is up to 98%, allowing for DC-to-DC voltage conversion for output power up to 3000W. These Delta Electronics converters come with a host of industry-standard features like overcurrent protection, overtemperature protection, input UVP, and pre-bias startup input reverse polarity protection. Delta Electronics H60SB series units can be connected in a parallel application for higher output power without external Oring-fet. These DC-DC converters are ideal for battery charging, optical transport, data networking, server, and communication applications.

Features

  • Chassis mount
  • Up to 98% peak efficiency 
  • 9VDC to 60VDC input range
  • 0 to 60VDC output range
  • Pre-bias startup with no minimum load required
  • Parallel operation with active current sharing
  • -40°C to +85°C operating temperature
  • Dimensions
    • 63.2mm length
    • 60.6mm width
    • 13mm height

Applications

  • Battery charging
  • Optical transport
  • Data networking
  • Server and communications

Application Circuit

Application Circuit Diagram - Delta Electronics H60SB Non-Isolated DC/DC Converters

Electrical Characteristics Curves

Chart - Delta Electronics H60SB Non-Isolated DC/DC Converters
Đã phát hành: 2018-09-13 | Đã cập nhật: 2025-12-15