Delta Electronics MDS-030AAC Medical AC-DC Adapters
Delta Electronics MDS-030AAC Medical AC-DC Adapters feature universal AC input from 85VAC to 264VAC, low touch current, and electric shock protection that complies with 2x MOPP. The MDS devices are certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. These adapters come with both medical and ITE safety approvals, CCC approval, and are RoHS compliant.Features
- Low touch current makes it suitable for type BF applications
- Detachable AC plug with multiple country options
- IP22 rating
- 2x MOPP isolation
- 500K hours MTBF
- Class B EMI and 4th Edition Immunity compliant
- Safety rated for medical and IT applications
- RoHS compliant
Specifications
- Input
- 100VAC to 240VAC nominal input voltage range
- 85VAC to 264VAC input voltage range
- 50/60Hz nominal input frequency
- 47Hz to 63Hz input frequency range
- 0.3A to 0.8A maximum input current range
- 0.1W maximum standby power
- 500K-hours minimum MTBF
- 88.0mm x 53.5mm x 27.5mm in dimension (LxWxH)
- 0 to +40°C operating temperature range
- Output
- 5VDC to 24VDC nominal output voltage range
- ±6% output total regulation
- 1.25A to 3A rated output current
- 15W to 30W output power range
- ±1% line regulation
- ±5% load regulation
- 4700µF maximum capacitive load
- 3000ms maximum start-up time at 115VAC
- 10ms minimum hold-up time at 115VAC
Block Diagram
Đã phát hành: 2016-07-13
| Đã cập nhật: 2022-03-11