Delta Electronics / Fans Core-Less Motor Technology Miniature Fans

Delta Core-Less Motor Technology Miniature Fans are an ideal choice for most portable electronic devices such as smartphones, tablets, drones, 4k cameras, augmented reality, and virtual reality. The miniature series fans use Core-Less motor technology featuring a smaller motor hub size, good airflow performance, and good acoustic level. Core-Less motor technology allows for use in space-constrained situations. The devices come with a newly designed high-efficiency Driver IC with a pulse-width modulation function for speed adjustments. The Delta miniature fans precisely implement an ultra-small bearing system providing life extension to 30k hours at +40°C and lower bearing noise.

Features

  • Smaller and thinner fan size
  • Three phase motor available
  • Speed adjustment available
  • PWM function available
  • Low power consumption for small size fan

Specifications

  • 3VDC or 5VDC operating supply voltage
  • 0.17CFM to 5.1CFM airflow
  • 15mm to 80mm height
  • 15mm to 80mm width
Đã phát hành: 2017-08-17 | Đã cập nhật: 2022-03-11