Delta Electronics / Fans High-Efficiency Non-Frost DC Refrigerator Fans
Delta Electronics / Fans High-Efficiency Non-Frost DC Refrigerator Fans feature a dedicated bearing system that will not freeze in temperatures below -40°C. A novel blade design provides sufficient airflow with lower noise in the system tunnel and keeps the uniform temperature inside the refrigerator. With advanced motor driver circuit technology, these fans can achieve high efficiency and low vibration at the same time. Delta Electronics / Fans High-Efficiency Non-Frost DC Refrigerator Fans also feature a PWM function for wide speed range adjustment.Features
- High performance and low noise
- Multiple blade section design
- Low vibration motor
- Optimized pillow structure
- High reliability and endurance
- Rust-proof protection for Si-steel
- Waterproof protection for PCB
- Locked rotor sensor
- Advanced control module
- PWM speed control method
- Complies with cUL + TUV 60335-1
- No spark during operation
- Long-life design with a dedicated sleeve bearing material and oil for -40°C to +40°C operating range
Specifications
- 12VDC rated voltage
- 10.8VDC to 13.2VDC operating voltage range
- 25% or 30% start duty cycle at 12V, 25KHz
- 0.12A to 0.19A average rated current range
- 1.44W to 2.28W average rated power range
- 1800RPM to 3350RPM rated speed range
- 32.0dBA to 36.2dBA average acoustical noise at 1m
- 10MΩ minimum insulation strength at 500VDC
- 5mA maximum dielectric strength at 500VAC, 50/60Hz for 1 minute
- IP51 rated
- 30,000 hours to 50,000 hours life expectancy at continuous operation
- UL 94V-0 plastic pillow and impeller
- Superflo bearing system
- Temperature ranges
- ±40°C operating
- -40°C to +60°C storage
- Relative humidity
- 5% to 90% operating
- 5% to 95% storage
Fan Parameters
Đã phát hành: 2022-06-09
| Đã cập nhật: 2022-08-03