Delta Electronics PMR 150W & 600W Panel-Mount Power Supplies

Delta Electronics PMR 150W and 600W Panel-Mount Power Supplies offer 12V, 24V, 36V, and 48V voltage ratings and current ratings up to 60A. The 1U low-profile form factor is suitable for limited-space installations, including factory automation, machinery, household appliances, and test and measurement equipment. Additional features for these power supplies are a built-in active power factor correction (PFC) to reduce electricity loss during distribution, as well as short-circuit, overcurrent, and overvoltage protections. The PMR 150W and 600W devices conform to IEC/EN/UL 62368-1 standards for major international electrical safety among IT sectors and harmonic current standards IEC/EN 61000-3-2 Class A and Class D. Delta Electronics PMR 150W and 600W Panel-Mount Power Supplies have a wide operating temperature range of -30°C to +70°C.

Infographic - Delta Electronics PMR 150W & 600W Panel-Mount Power Supplies

Features

  • Universal AC input voltage
  • Built-in active PFC circuit
  • Built-in remote ON/OFF and remote sensor for 600W models
  • Low-profile design for 1U installation
  • Short-circuit, overcurrent, and overvoltage protection

Applications

  • Factory automation
  • Machinery
  • Household appliances
  • Vending machines
  • Test and measurement equipment

Specifications

  • IEC/EN 60335-1, IEC/EN 61558-1/-2-16 household appliance standards
  • No-load power consumption
    • <0.5W (150W series)
    • 1.5W (600W series)
  • 150W and 600W power ratings
  • 12V, 24V, 36V, and 48V voltage ratings
  • 3.3A to 60A current range
  • -30°C to +70°C operating temperature range

Application Examples

Delta Electronics PMR 150W & 600W Panel-Mount Power Supplies
Đã phát hành: 2024-04-12 | Đã cập nhật: 2025-12-31