DFRobot AI Binocular 3D Vision Recognition Sensor

DFRobot AI Binocular 3D Vision Recognition Sensor is a multi-modal recognition module engineered for high-security and versatile identity authentication. This sensor is equipped with two 2-megapixel high-definition cameras. The cameras use color and infrared cameras, which can be recognized normally in dark environments. This sensor core functionality lies in its three-in-one identification capability, integrating robust face recognition, secure palm vein recognition, and universal QR code scanning. The vision recognition sensor features advanced 3D liveness Detection for anti-spoofing and local storage for up to 1,000 users.

The AI binocular vision recognition sensor starts quickly and supports both power-off and low-power-consumption and constant-power-supply dual modes. This sensor provides a UART protocol that supports third-party integrated docking and realizes audio and video transmission docking of identity recognition functions. Typical applications include smart home systems, smart door locks, self-service retail payment terminals, 3D face/palm vein payment systems, and palm vein authentication systems.

Features

  • Binocular 3D liveness detection resists spoofing via photos/videos
  • Neural network-based algorithms: face recognition, palm vein recognition, and QR code decoding
  • Operates in complete darkness and non-direct sunlight outdoors
  • Zero host-computation requirement; all AI processing occurs offline on-module

Applications

  • Smart home systems
  • Smart door locks
  • Self-service retail payment terminals
  • 3D face/palm vein payment systems
  • Palm vein authentication systems
DFRobot AI Binocular 3D Vision Recognition Sensor

Specifications

  • Hardware parameters:
    • Arm® CPU@900MHz, NPU@0.5TOPS, and RISC-V@600MHz SoC
    • 64MB DDR2
    • 32MB flash
    • Dual 1/5" CMOS, 2MP, and dual MIPI interfaces cameras
    • Lens: FOV: 83° diagonal; optimal focus: 60cm
    • LED: IR@850nm and RGB@650nm (90° illumination)
    • USB: UVC video transmission (expandable to UAC) and MJPEG output (H.264/YUY2 expandable)
    • UART@115200 baud communication
  • Power parameters:
    • 5V to 12V supply voltage range
    • 320mA to 330mA operating current range at 8V
    • 120mA to 130mA standby current range (auto-detection mode)
    • 0μA shutdown current (non-auto-detection mode)
  • 10% to 93% RH (non-condensing) humidity
  • Expandable (speaker/microphone) audio I/O
  • 900ms to 2.5s boot time (varies with stored user count)
  • 1,000 faces and 1,000 palm veins user capacity
  • Algorithms:
    • Binocular liveness detection
    • Deep learning face recognition
    • Palm vein recognition
    • QR code recognition
  • Liveness metrics:
    • False Acceptance Rate (FAR) ≤1%
    • False Rejection Rate (FRR) ≤1%
  • Face recognition:
    • 98.85% pass rate
    • 0.001% FAR
    • ±20° pitch/yaw recognition angle supports multi-angle enrollment
    • Detection range:
      • 30cm to 120cm face
      • 15cm palm vein/QR code
  • 57.8mm x 20mm x 10.12mm dimensions

Functional Diagram

DFRobot AI Binocular 3D Vision Recognition Sensor

Board Overview

DFRobot AI Binocular 3D Vision Recognition Sensor

Dimension Diagram

Mechanical Drawing - DFRobot AI Binocular 3D Vision Recognition Sensor
Đã phát hành: 2026-01-22 | Đã cập nhật: 2026-03-02