DFRobot 12.5" 4K IPS Touch Display

DFRobot 12.5" 4K IPS Touch Display is ideal for the Raspberry Pi 4B and supports up to 10 touch points. The DFRobot display has no breakpoints for an extremely smooth experience. The screen supports Windows and Linux and can be used for other devices with an HDMI output. It adopts low blue light and flicker-free technology. It also has 3840x2160 high resolution and HDR high dynamic image rendering technology.

Features

  • 3840x2160 (4K) resolution
  • 100% color gamut
  • Built-in left and right loudspeaker 
  • Full lamination touch glass panel, ten-point capacitive touch technology
  • Supports for Raspberry Pi 4B
  • Supports device connection with HDMI output 
Đã phát hành: 2020-08-12 | Đã cập nhật: 2024-11-08