DFRobot 600-6000MHz 5G Antennas
DFRobot 600-6000MHz 5G Antennas are designed for high efficiency and peak gain to deliver excellent throughput for access points, terminals, and routers. The antennas work on all major cellular (5G/4G/3G/2G) frequency bands. It can enhance WiFi and 5G signals, transmit and receive signals, and improve network quality. The module supports 90° bending, flexible pointing, and is backward compatible with 5G/4G/3G/2G cellular applications, like 5G, LTE, GSM, UMTS, Wi-Fi, etc.Specifications
- 600MHz-6000MHz frequency
- 50Ω impedance
- <3 standing wave ratio
- 5dBi gain
- SMA connector
- 11.5mm, IPEX4 generation connection wire
- -40℃-85℃ operating temperature
- Non-condensing 65°C, 95%RH humidity
- 47mm in diameter, 30mm in height size
Product Overview
Đã phát hành: 2021-08-26
| Đã cập nhật: 2023-01-31