DFRobot ROB0150 Circular LED Expansion Board

DFRobot ROB0150 Circular LED Expansion Board has multiple uses, including a clock, timer, turntable game, wearable ornament, or an interactive pendant. The board has two external ports, P0 and P1, to enable users additional ways to play games by connecting a large number of boson and gravity sensors.

Features

  • Support USB interface power supply and direct use of power bank or USB computer power supply
  • Support PH2.0 interface power supply and the battery box or lithium battery power supply are both ok
  • 24 RGB single-line lights, 16 million colors free mixing
  • Make code graphical programming
  • Onboard microphone and buzzer
  • Leaded out P0 and P1 interfaces, distributed with the connection line and supported the boson expansion modules
  • Ultra-thin volume, more suitable for wearable and strap applications

Specifications

  • Supply voltage 3.5V to 5V
  • WS2812 Single-line RGB LEDs x 24
  • Onboard buzzer x 1
  • Onboard microphone x 1
  • Number of interfaces IO expansion board(P0,P1)x2, PH2.0 Power Interface x1, USB power Interface x1

Videos

Đã phát hành: 2019-01-11 | Đã cập nhật: 2022-08-08