DFRobot Compute Module 4 IoT Router Carrier Board Mini
DFRobot Compute Module 4 (CM4) IoT Router Carrier Board Mini is an internet expansion board based on the Raspberry Pi Compute Module 4. By connecting with a gigabit network card via PCle, the board brings Raspberry Pi CM4 to two full-speed. The CM4 board features OpenWRT open-source router system and is compatible with Raspberry OS, Ubuntu Server, and other Raspberry Pi systems. This board operates at a 5V input voltage, 3A current through a USB-C port, and 0°C to 80°C operating temperature range. The CM4 board retains the characteristic GPIO pin header of Raspberry Pi and is used in applications such as actuators, sensors, and smart cooling fans.Features
- Compatible with Raspberry Pi Compute Module 4 series
- Ethernet:
- ETH1: built-in Compute Module 4
- ETH2: PCI Express 1000BASE-T NIC
- 26-pin GPIO compatible with Raspberry Pi
- USB-C 5V/3A power supply
- 0°C to 80°C operating temperature range
- 55mm x 62mm dimensions
Overview
Additional Resource
Đã phát hành: 2021-04-20
| Đã cập nhật: 2022-03-11