DFRobot DFR0621 Arduino MKR NB 1500 Board

DFRobot DFR0621 Arduino MKR NB 1500 Board is an IoT development board with wireless connectivity. This DFRobot development board uses the existing LTE cellular networks to communicate faster than alternative IoT networks such as LoRa and Sogfox. A Microchip Technology SAMD21 Cortex®-M0 32-bit low-power AEM MCU powers the MKR NB 1500 development board. This development board features Arduino MKR footprint for compatibility with Arduino Uno, Mega, and existing MKR boards. The MKR NB 1500 development board offers significant power savings.

This development board features ECC 508 crypto chip that effectively assures security in the communication process.

Features

  • Microchip Technology SAMD 21 Cortex-M0+32bit low power ARM MCU
  • U-Blox SARA-R410M-02B modem
  • ECC 508 crypto security chip
  • GSM UFL connector
  • Micro SIM slot
  • MKR compatibility
  • Interfaces
    • I2C
    • I2S
    • UART
    • SPI

Specifications

  • 3.3V operating voltage
  • 67.64mm x 25.00mm dimensions
  • 22 digital I/Os (12 PWM) outputs
  • Seven analog input pins
Đã phát hành: 2020-01-09 | Đã cập nhật: 2024-09-09