DFRobot Fermion ICG 20660L Accel+Gyro 6-Axis IMU Module

DFRobot Fermion ICG 20660L Accel+Gyro 6-Axis IMU Module is a high-precision 6-axis IMU module. The module integrates a 3-axis accelerometer (±2/4/8/16g), a 3-axis gyroscope (±125/250/500dps), and on-chip 16-bit ADCs. With up to ±1% initial sensitivity and low noise(6.5mdps/√Hz), it is very suitable for anti-shaking applications.

Features

  • High precision
  • Low noise

Applications

  • Digital camera/phone camera
  • Anti-shaking applications
  • Enhanced virtual reality equipment

Connections: I2C 0x69(Default)/ 0x68

DFRobot Fermion ICG 20660L Accel+Gyro 6-Axis IMU Module
Đã phát hành: 2022-01-31 | Đã cập nhật: 2023-03-14