DFRobot Fermion SHTC3 Temperature & Humidity Sensor

DFRobot Fermion SHTC3 Temperature & Humidity Sensor is a digital humidity sensor from Sensirion that offers consistent high accuracy. The sensor covers a humidity measurement range of 0 to 100%RH and a temperature detection range of -40°C to 125°C with a typical accuracy of ±2%RH and ±0.2℃. The board supply voltage of 3.3V to 5V and a current consumption below 0.15mA in low power mode make the SHTC3 suitable for mobile or wireless battery-driven applications.

Features

  • High accuracy
  • Low power mode

Applications

  • HVAC
  • Automobiles
  • Data loggers
  • Weather stations
  • Home appliances

Connection Diagram

DFRobot Fermion SHTC3 Temperature & Humidity Sensor
Đã phát hành: 2022-01-31 | Đã cập nhật: 2023-02-16