DFRobot FIT0776 Raspberry Pi Case for Raspberry Pi 4B

DFRobot FIT0776 Raspberry Pi Case for Raspberry Pi 4B is a metal case for a low-profile colorful ICE tower cooling fan for Raspberry Pi. This case is easy to set up and provides good protection for Raspberry Pi, and features an installed fan that can effectively dissipate heat. The shell retains all the peripherals so users can use the camera, GPIO, mouse, keyboard, and display very easily.

Features

  • Metal case provides protection
  • Easy to setup
  • Compatible with Raspberry Pi 4B

FIT0776 Pi Case Nomenclature

Infographic - DFRobot FIT0776 Raspberry Pi Case for Raspberry Pi 4B
Đã phát hành: 2021-07-11 | Đã cập nhật: 2023-04-07