DFRobot Gravity: Speech Synthesis Module
DFRobot Gravity: Speech Synthesis Module converts text into speech with few lines of code and supports both English and Chinese languages. This module operates from 3.3V to 5V power supply range, -40°C to 85°C operating temperature range, <50mA operating current, and 5%RH to 85%RH operating humidity range. The speech synthesis module features I2C and UART communication modes, gravity interface, and is compatible with most main controllers. This module is used in applications such as robot voice, voice broadcast, voice prompt, and text reading.Features
- Support Chinese, English, and mixed reading in Chinese and English
- Comes with a Speaker
- Gravity I2C/UART Communication
- Support multiple text control identifiers
Specifications
- 3.3V to 5V power supply range
- -40°C to 85°C operating temperature range
- 5%RH to 85%RH operating humidity range
- <50mA operating current
- 0x40 I2C address
- 37mm x 32mm dimension
Applications
- Robot voice
- Voice broadcast
- Voice prompt
- Text reading
Board Overview
Connection Diagram
Đã phát hành: 2021-04-16
| Đã cập nhật: 2022-03-11