DFRobot High Power Bluetooth Power Amplifier Board
DFRobot High Power Bluetooth Power Amplifier Board is a cost-effective high power Bluetooth amplifier board that features 100W output power. It has a volume control button, Bluetooth 5.0 input, and dual-track output. The board can be operated at DC 5~24V and is compatible with 4-8Ω 50W-300W passive speakers. Connect it to a Raspberry Pi, mobile phones, and other main-controllers with Bluetooth.Specifications
- Supply Voltage 5-24V
- Output Power 100Wx2
- Compatible Speakers 50W-300W, 4Ω-8Ω
- Sound Channel left/right channel(stereo audio)
- Bluetooth Version 5.0
- Bluetooth Transmission Distance 15m (without any obstacle)
- Protection auto overheat protection, auto short circuit protection
- Power Source Voltage
- 12V--8Ω speaker/24W(left channel)+24W(right channel), 4Ω speaker/40W+40W
- 15V--8Ω/32W+32W,4Ω/>60W+60W
- 19V--8Ω/64W+64W,4Ω/>80W+80W
- 24V--8Ω/72W+72W,4Ω/>100W+100W
Additional Resource
Đã phát hành: 2021-01-19
| Đã cập nhật: 2022-08-05