DFRobot LattePanda IOTA Aluminum Fanless Passive Heatsink

DFRobot LattePanda IOTA Aluminum Fanless Passive Heatsink is designed for silent, efficient cooling of the LattePanda IOTA single-board computer (SBC). The durable aluminum construction and precision-machined fins ensure excellent heat dissipation, eliminating the need for moving parts, making it ideal for fanless systems in industrial, Internet of Things (IoT), and embedded applications. Coupled with the included high-performance thermal paste, the component ensures efficient heat transfer from the processor and uniform distribution across the entire heatsink. The low-maintenance DFRobot LattePanda IOTA heatsink supports stable performance in compact enclosures and harsh environments.

Features

  • Specifically designed for the LattePanda IOTA
  • Made from high-quality aluminum alloy with a thickened design
  • Enhances thermal capacity and heat dissipation area through its expanded volume and precision-machined fins
  • High-performance thermal paste included
  • Ensures efficient heat transfer from the processor and uniform distribution across the entire heatsink
  • Fully passive, zero-noise construction
  • Reliable cooling stability during continuous high-performance operation

Applications

  • Embedded systems
  • Fanless computing
  • Industrial automation
  • Digital signage and kiosks
  • Smart homes and IoT devices

Specifications

  • Compatible with the LattePanda IOTA SBC
  • Heat dissipation capacity - TDP 10W, +25°C ambient temperature, heatsink temperature rise +40°C
  • 87.0mm x 69.4mm x 31.5mm dimensions
  • Aluminum alloy material
  • 203g weight (heatsink only)

Kit Contents

  • 1x LattePanda IOTA fanless heatsink
  • 1x heatsink accessory kit
Đã phát hành: 2025-12-19 | Đã cập nhật: 2026-01-13