DFRobot Non-contact Flexible Liquid Level Sensor
DFRobot Non-contact Flexible Liquid Level Sensor uses a flexible substrate with a light and thin design. With temperature-resistant and waterproof 3M adhesive tape on the back, it can be easily attached on surfaces of any kind of non-conductive container whose thickness is less than 5m. The sensor outputs digital high/low level (low when liquid detected) and adopts a 3-pin DuPont connector.Features
- With light and thin design
- Can be attached on surfaces of the non-conductive container
Applications
- Water tank detection
- Beverage machine
- Water pipe level detection
- Scientific experiment test tube level detection
Dimensions
Additional Resource
Đã phát hành: 2022-01-31
| Đã cập nhật: 2023-01-30