DFRobot LIS331HH Triple Axis Accelerometer Sensor

DFRobot LIS331HH Triple Axis Accelerometer Sensor is a high-performance 3-axis linear accelerometer that offers ultra-low power consumption of 10µA. This sensor offers user-selectable scales of ±6g/±12g/±24g and is capable of measuring accelerations with 0.5Hz to 1KHz output data rates range. The LIS331HH triple-axis accelerometer sensor offers 16-bit data output, features an easy-to-use gravity interface, and changes the I2C address by the toggle switch. This sensor operates at 3.3V to 5V voltage range and -40°C to 85°C temperature range. The LIS331HH triple-axis accelerometer sensor is ECOPACK, RoHS, and Green compliant. This sensor is ideal for applications such as navigation, smart agriculture, robotics, and VR/AR.

Features

  • Selectable scales:
    • ±6g/±12g/±24g
  • ECOPACK, RoHS, and “Green” compliant
  • I2C address:
    • 0x19 (Default)
    • 0x18 (Optional)
  • Change I2C address by the toggle switch
  • Easy-to-use gravity interface and no need to solder
  • Interface:
    • Gravity-I2C

Specifications

  • 3.3V to 5V operating voltage range
  • -40°C to 85°C operating temperature range
  • 16-bit data output
  • 10000g high shock survivability
  • 27mm x 27mm dimensions
  • Mounting hole size:
    • 3mm inner diameter
    • 6mm outer diameter
  • 0.5Hz to 1KHz frequency range
  • Selectable scale:
    • ±6g/±12g/±24g
  • Operating current:
    • 10µA (Low power mode)
    • 3µA (Normal mode)

Applications

  • Free-fall detection
  • Motion-activated functions
  • Gaming and virtual reality input devices
Đã phát hành: 2021-07-15 | Đã cập nhật: 2022-11-28