DFRobot LoRaWAN Indoor Gateways
DFRobot LoRaWAN Indoor Gateways are a comprehensive solution for home automation enthusiasts and IoT developers at EU 868MHz and US 915MHz frequencies. These gateways feature a Quad-core Cortex-A35 processor and the high-performance Semtech SX1302 8-channel chip. The LoRaWAN indoor gateways enable data collection from outdoor sensors (up to 4km range) with local processing. These gateways offer rich functions, a stable signal, a long communication range, and easy operation. Typical applications include smart agriculture, home automation, education, greenhouse temperature and humidity monitoring, ecological zone environmental monitoring, LoRaWAN weather station, and outdoor IoT teaching.
Features
- LoRaWAN gateway local server:
- Privacy
- Speed
- Reliability
- Automate with built-in node-RED
- Simplified network architecture
- High-performance hardware
Applications
- DFR1093-915:
- Crop growth monitoring
- Greenhouse temperature and humidity monitoring
- Ecological zone environmental monitoring
- LoRaWAN weather station
- Garden planting project
- Outdoor IoT teaching
- DFR1093-868:
- Smart agriculture - monitor soil moisture and control irrigation pumps locally on farms without 4G/5G coverage
- Home automation - bridge long-range mailbox sensors or gate sensors to a local control dashboard
- Education - perfect for teaching IoT protocols, MQTT, and Logic flows in classrooms
Specifications
- Power supply:
- 5V 2A USB-TYPE-C® port
- 7V to 12V 2A DC2.1 power supply port
- LoRaWAN parameters:
- 8 channels
- Operating frequency band:
- EU 868MHz
- US915MHz
- 27dBm maximum transmission power
- Class A/Class C protocol
- -140dBm @292bps sensitivity
- SMA antenna connector
- 5dB gain antenna
- Network parameters:
- IEEE 802.11 b/g/n (2.4G) WiFi®
- IEEE 802.11 b/g/n (2.4G) AP hotspot
- 1× 100Mbps Ethernet port
- System parameters:
- Quad-core Cortex-A35 CPU, maximum frequency 1.3GHz
- 512MB DDR4 RAM memory
- 16GB eMMC flash memory
- Built-in RTC
- RST button ×1
- BOOT button ×1
- USB-TypeC® firmware update
- 142mm x 102mm x 30mm (antenna excluded) dimensions
- Product weight:
- 445g (including packaging and power supply)
- 188g (gateway host + antenna)
- Environmentally friendly ABS case material
LoRaWAN Indoor Gateway with 4km Long-range Coverage
Videos
Đã phát hành: 2026-01-28
| Đã cập nhật: 2026-03-02