DFRobot Micro: Maqueen Micro: Bit Robot Platform

DFRobot Micro: Maqueen Micro: Bit Robot Platform is an educational and graphical programming robot for STEM education, which receives playability and simple operation of micro: bit. This maqueen robot features plug-and-play that allows children to learn graphic programming quickly. The micro: maqueen robot platform supports Makecode and will support scratch and python later. This robot platform offers a small size and flexible movement, making it easy to install and use. The maqueen is a perfect toy for kids to start learning robotics. This micro: maqueen includes sensors that support sound, light, object, or even wireless signal interaction.

Features

  • Support for Makecode, will support scratch and python later
  • Small size and flexible movement
  • All-metal miniature gear motor, good quality, and strong driving force
  • Easy to install and easy to use
  • Line patrol, ambient light, LED lights, ultrasonic interface, buzzer, I2C interface, and mechanical expansion screw hole are full-featured and highly expandable
  • Exclusive customized POM bearing wheel, flexible and reliable, and strong obstacle crossing ability

Specifications

  • 3.5V~5V DC supply voltage
  • 1:150 motor reduction ratio
  • 133rpm maximum rotate speed
  • 81mm x 85 mm x 44mm dimensions

Videos

Đã phát hành: 2018-10-29 | Đã cập nhật: 2022-08-05