DFRobot Forerunner Tracked Chassis

DFRobot Forerunner Tracked Chassis is an agile tracked chassis with low noise and easy controllability for tank-liked robots. This DFRobot tracked chassis features a high-strength aluminum alloy tank base with high stability, a delicate appearance, and extended durability. The tracked robot is designed using engineering plastic that assures excellent damping effect, good elasticity, and an extensive road grip of the product. The Forerunner chassis also comes with two quality motors that provide high speed and power, rendering the robot car usable on different road surfaces. This chassis can be used with Arduino MCUs, IR sensors, ultrasonic sensors, LED, cameras, display, and WiFi modules.

Features

  • Low noise
  • Easy to control
  • High-strength aluminum alloy tank base
    • Delicate appearance
    • High stability
    • Longer durability
  • Engineering plastic build assures
    • Good elasticity
    • Excellent damping effect
    • Large road grip
  • Two quality motors

Specifications

  • 300mm x 230mm x 124mm
  • 1.2kg net weight
  • Aluminum alloy base material
  • Electroplating processing method
  • Engineering plastic track and wheel

Kit Contents

  • 1x base set
  • 2x motors
  • 2x tracks
  • 2x drive wheels
  • 10x driven wheel
  • 1x set screw accessory
  • 1x wrench
  • 1x screwdriver

Forerunner Tracked Chassis Overview

Videos

Đã phát hành: 2019-05-09 | Đã cập nhật: 2023-06-02