DFRobot SEN0447 Capacitive Proximity Sensor

DFRobot SEN0447 Capacitive Proximity Sensor detects all non-metallic objects with static electricity besides metal objects. This capacitive proximity sensor features an adjustable detection range from 1mm to 10mm and an indicator for feeding back device status in real-time. The SEN0447 capacitive proximity sensor features a fully enclosed PBT plastic shell that meets IP67 waterproof and dustproof rating that can be applied to both outdoor and indoor projects. This sensor operates at the 10VDC to 30VDC power supply range and offers a 50Hz switching frequency. The SEN0447 sensor features small temperature drift and high detection accuracy and can be used in mechanical automation, security equipment, and object detection.

Features

  • Detection distance:
    • 1mm to 10mm adjustable (up to 20mm for metal and 10mm for non-metal)
  • Capacitive induction type
  • Output mode:
    • PNP normally open (high-level output)
  • Connection mode:
    • Brown line-positive pole, blue line-negative pole, and black line-output line
  • Protection mechanism:
    • Short circuit protection
    • Overload protection
    • Reverse polarity protection
  • IP67 protection level

Specifications

  • 10VDC to 30VDC power supply range
  • 50Hz switching frequency
  • <1.5ms response time
  • <15% switch hysteresis
  • <5% repeatability
  • -25°C to 70°C temperature resistance range
  • 50mm x 20mm x 10mm dimensions

Applications

  • Mechanical automation
  • Security equipment
  • Object detection

Mechanical Dimension

Mechanical Drawing - DFRobot SEN0447 Capacitive Proximity Sensor
Đã phát hành: 2021-06-30 | Đã cập nhật: 2023-03-17