DFRobot SEN0636 Gravity: UV Index Sensor
DFRobot SEN0636 Gravity: Ultra-Violet (UV) Index Sensor is designed to measure UV radiation across the 240nm to 370nm wavelength range, including UVA, UVB, and UVC. This highly sensitive device provides real-time UV index values ranging from 0 to 11 and harm levels from 1 to 5. The SEN0636 UV index sensor supports both I2C and UART communication protocols, making it easy to integrate with a wide range of systems and devices. This index sensor operates at a voltage range of 3.3V to 5V and a -30°C to 80°C operating temperature range. The SEN0636 UV index sensor is ideal for environmental monitoring, health protection, photovoltaic systems, agriculture, and laboratory research applications.
Features
- High-performance UV sensor chip that offers reliable quality
- Directly outputs UV index and harm level, requiring no conversion
- 3.3VDC to 5VDC operating voltage range
- I2C and UART communication methods
- 0x23 I2C address
- 240nm to 370nm UV wavelength range
- -30°C to 80°C operating temperature range
- 30mm x 22mm dimensions
Applications
- Environmental monitoring
- Health protection
- Photovoltaic systems
- Agriculture
- Laboratory research
Functional Diagram
Ultraviolet (UV) wavelength
Dimensions
Addtional Resources
Đã phát hành: 2026-02-16
| Đã cập nhật: 2026-03-11