DFRobot TFA300-L Lightweight Single-Point LiDAR Sensor
DFRobot TFA300-L Lightweight Single-Point Laser Detection and Ranging (LiDAR) sensor offers fast, precise distance measurements up to 290m, with dual-protocol connectivity. This sensor works on the Time-of-Flight (ToF) principle and delivers precise distance measurements. The TFA300-L LiDAR sensor features an exceptional frequency of up to 10,000Hz. This sensor is specifically designed for applications requiring rapid and accurate positioning. Typical applications include high-speed drone obstacle avoidance, stable altitude control, and intelligent target tracking in optoelectronic systems.
Features
- 10,000Hz ultra-high frequency range
- Extended 290m long-range detection
- Lightweight and compact for seamless integration
- Plug-and-Play connectivity with dual protocols
- Robust performance in demanding environments
Applications
- Drone obstacle avoidance
- Stable altitude control
- Intelligent target tracking in optoelectronic systems
Specifications
- Performance parameters:
- 290m at 90% reflectivity, 170m at 30% reflectivity and 100m at 10% reflectivity measurement range
- ≤0.1m blind area
- ±10cm (10m), 1% (≥10m) ranging accuracy
- <3 cm at 1σ repeat accuracy
- 1cm distance resolution
- 1Hz to 10000Hz adjustable frame rate (default 50Hz)
- 100klux ambient light resistance
- Optical performance:
- EEL light source
- 905nm center wavelength
- <0.5° field of view
- Class1 (IEC 60825-1:2014; EN 60825-1:2014+A11:2021) laser safety level
- ≤0.45W average power consumption
- 0.75A startup peak current
- DC5±10%V supply voltage
- 3.3V TTL level voltage
- JST GH1.25mm-7PIN connection terminal
- ~10.5g weight
- 32mm x 30.2mm x 20.2mm dimensions
- -20°C to 60°C operating temperature range
Additional Resource
Đã phát hành: 2026-01-29
| Đã cập nhật: 2026-02-03